
GRM1555C1H820FA01D | |
|---|---|
DigiKey Part Number | 490-8228-2-ND - Tape & Reel (TR) 490-8228-1-ND - Cut Tape (CT) 490-8228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H820FA01D |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H820FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 50 | kr.0.21680 | kr.10.84 |
| 100 | kr.0.18640 | kr.18.64 |
| 500 | kr.0.13592 | kr.67.96 |
| 1.000 | kr.0.12027 | kr.120.27 |
| 2.500 | kr.0.10390 | kr.259.75 |
| 5.000 | kr.0.09406 | kr.470.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08350 | kr.835.00 |
| 20.000 | kr.0.07704 | kr.1,540.80 |
| 30.000 | kr.0.07381 | kr.2,214.30 |
| 50.000 | kr.0.07022 | kr.3,511.00 |
| 70.000 | kr.0.06813 | kr.4,769.10 |
| 100.000 | kr.0.06612 | kr.6,612.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

