82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H820GA01J

DigiKey Part Number
490-7760-2-ND - Tape & Reel (TR)
490-7760-1-ND - Cut Tape (CT)
490-7760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H820GA01J
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H820GA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25700kr.2.57
50kr.0.17480kr.8.74
100kr.0.14920kr.14.92
500kr.0.10738kr.53.69
1.000kr.0.09452kr.94.52
2.500kr.0.08104kr.202.60
5.000kr.0.07293kr.364.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05346kr.2,673.00
100.000kr.0.05009kr.5,009.00
150.000kr.0.04840kr.7,260.00
250.000kr.0.04653kr.11,632.50
350.000kr.0.04543kr.15,900.50
500.000kr.0.04438kr.22,190.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000