C0402C473K4REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4.393
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 108.423
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77425
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.06086
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10192
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09655
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.347
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.17265
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.23768
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 81.415
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 21.328
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 39.510
Unit Price: kr.0.63000
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C473K4REC

DigiKey Part Number
C0402C473K4REC-ND
Manufacturer
Manufacturer Product Number
C0402C473K4REC
Description
CAP CER 0402 47NF 16V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473K4REC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C473K4RACAUTOKEMET4.393399-15988-1-NDkr.2.47000Parametric Equivalent
C0402C473K4RACTUKEMET108.423399-C0402C473K4RACTUCT-NDkr.2.35000Parametric Equivalent
C0402C473K4RALTUKEMET0399-C0402C473K4RALTUTR-NDkr.0.77425Parametric Equivalent
C0402C473K4REC7411KEMET0C0402C473K4REC7411-NDkr.0.06086Parametric Equivalent
C0402C473K4RECAUTOKEMET0C0402C473K4RECAUTO-NDkr.0.10192Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.09018kr.1,803.60
Unit Price without VAT:kr.0.09018
Unit Price with VAT:kr.0.11273