Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C473K4RECAUTO | |
|---|---|
DigiKey Part Number | C0402C473K4RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C473K4RECAUTO |
Description | CAP CER 0402 47NF 16V X7R 10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C473K4RACAUTO | KEMET | 4.393 | 399-15988-1-ND | kr.0.33000 | Parametric Equivalent |
| C0402C473K4RECAUTO7411 | KEMET | 0 | C0402C473K4RECAUTO7411-ND | kr.0.01245 | Parametric Equivalent |
| AC0402KPX7R7BB473 | YAGEO | 41.510 | 13-AC0402KPX7R7BB473CT-ND | kr.0.08000 | Parametric Equivalent |
| AC0402KRX7R7BB473 | YAGEO | 52.017 | 311-3064-1-ND | kr.0.08000 | Parametric Equivalent |
| CGA2B2X7R1C473K050BA | TDK | 55.319 | 445-5611-1-ND | kr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.10192 | kr.2,038.40 |
| Unit Price without VAT: | kr.0.10192 |
|---|---|
| Unit Price with VAT: | kr.0.12740 |









