



885012205035 | |
|---|---|
DigiKey Part Number | 732-7530-2-ND - Tape & Reel (TR) 732-7530-1-ND - Cut Tape (CT) 732-7530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205035 |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205035 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.08690 | kr.8.69 |
| 500 | kr.0.06086 | kr.30.43 |
| 1.000 | kr.0.05294 | kr.52.94 |
| 2.500 | kr.0.04463 | kr.111.58 |
| 5.000 | kr.0.03965 | kr.198.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03557 | kr.355.70 |
| 20.000 | kr.0.03221 | kr.644.20 |
| 30.000 | kr.0.03054 | kr.916.20 |
| 50.000 | kr.0.02868 | kr.1,434.00 |
| 70.000 | kr.0.02759 | kr.1,931.30 |
| 100.000 | kr.0.02655 | kr.2,655.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

