Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0402C221J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C221J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C221J3RACTU |
Description | CAP CER 220PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221F5GACTU | KEMET | 36.853 | 399-14273-1-ND | kr.9.83000 | Upgrade |
| C0402C221G3GALTU | KEMET | 0 | 399-C0402C221G3GALTUTR-ND | kr.2.59648 | Upgrade |
| C0402C221G5GACTU | KEMET | 3.582 | 399-14274-1-ND | kr.5.90000 | Upgrade |
| C0402C221J1GACTU | KEMET | 21.503 | 399-9951-1-ND | kr.2.47000 | Upgrade |
| C0402C221J1HACTU | KEMET | 4.980 | 399-5692-1-ND | kr.3.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65552 | kr.6,555.20 |
| Unit Price without VAT: | kr.0.65552 |
|---|---|
| Unit Price with VAT: | kr.0.81940 |





