
C0402C221F5GACTU | |
|---|---|
DigiKey Part Number | 399-14273-2-ND - Tape & Reel (TR) 399-14273-1-ND - Cut Tape (CT) 399-14273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221F5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN221 | YAGEO | 166.060 | 311-3730-1-ND | kr.0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.94000 | kr.9.94 |
| 10 | kr.6.53800 | kr.65.38 |
| 50 | kr.5.20500 | kr.260.25 |
| 100 | kr.4.79280 | kr.479.28 |
| 500 | kr.4.09612 | kr.2,048.06 |
| 1.000 | kr.3.88049 | kr.3,880.49 |
| 2.500 | kr.3.65288 | kr.9,132.20 |
| 5.000 | kr.3.51886 | kr.17,594.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.40258 | kr.34,025.80 |
| Unit Price without VAT: | kr.9.94000 |
|---|---|
| Unit Price with VAT: | kr.12.42500 |

