220 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221J1HACTU

DigiKey Part Number
399-5692-2-ND - Tape & Reel (TR)
399-5692-1-ND - Cut Tape (CT)
399-5692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221J1HACTU
Description
CAP CER 220PF 100V X8R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221J1HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP02A221J050BATDK4.495445-C1005NP02A221J050BACT-NDkr.0.82000Similar
In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
50kr.1.41260kr.70.63
100kr.1.26550kr.126.55
500kr.1.01680kr.508.40
1.000kr.0.93997kr.939.97
2.500kr.0.85894kr.2,147.35
5.000kr.0.81014kr.4,050.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.76996kr.7,699.60
20.000kr.0.73688kr.14,737.60
30.000kr.0.72031kr.21,609.30
50.000kr.0.70194kr.35,097.00
70.000kr.0.69120kr.48,384.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750