
C0402C221J3GACTU | |
|---|---|
DigiKey Part Number | 399-14430-2-ND - Tape & Reel (TR) 399-14430-1-ND - Cut Tape (CT) 399-14430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221J3GACTU |
Description | CAP CER 220PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.13250 | kr.13.25 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08318 | kr.83.18 |
| 2.500 | kr.0.07108 | kr.177.70 |
| 5.000 | kr.0.06382 | kr.319.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05785 | kr.578.50 |
| 20.000 | kr.0.05294 | kr.1,058.80 |
| 30.000 | kr.0.05048 | kr.1,514.40 |
| 50.000 | kr.0.04776 | kr.2,388.00 |
| 70.000 | kr.0.04617 | kr.3,231.90 |
| 100.000 | kr.0.04464 | kr.4,464.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

