C0402C102K3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 59.403
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 346.688
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.05898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09997
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11924
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.859
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 852
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.78063
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06594
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 103.714
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 113.941
Unit Price: kr.0.63000
Datasheet
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C102K3RECTU

DigiKey Part Number
399-C0402C102K3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C102K3RECTU
Description
CAP CER 0402 1NF 25V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102K3RACAUTOKEMET59.403399-6824-1-NDkr.0.63000Parametric Equivalent
C0402C102K3RACTUKEMET346.688399-C0402C102K3RACTUCT-NDkr.0.63000Parametric Equivalent
C0402C102K3RALTUKEMET0399-C0402C102K3RALTUTR-NDkr.0.70134Parametric Equivalent
C0402C102K3RECKEMET0C0402C102K3REC-NDkr.0.11072Parametric Equivalent
C0402C102K3REC7411KEMET0C0402C102K3REC7411-NDkr.0.05898Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09343kr.1,868.60
Unit Price without VAT:kr.0.09343
Unit Price with VAT:kr.0.11679