
C0402S102K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-19385-2-ND - Tape & Reel (TR) 399-19385-1-ND - Cut Tape (CT) 399-19385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K3RACAUTO |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.60600 | kr.16.06 |
| 50 | kr.1.19300 | kr.59.65 |
| 100 | kr.1.06500 | kr.106.50 |
| 500 | kr.0.84992 | kr.424.96 |
| 1.000 | kr.0.78362 | kr.783.62 |
| 2.500 | kr.0.71355 | kr.1,783.88 |
| 5.000 | kr.0.67137 | kr.3,356.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59733 | kr.5,973.30 |
| 20.000 | kr.0.59344 | kr.11,868.80 |
| 30.000 | kr.0.59142 | kr.17,742.60 |
| 50.000 | kr.0.57788 | kr.28,894.00 |
| 70.000 | kr.0.56860 | kr.39,802.00 |
| 100.000 | kr.0.55967 | kr.55,967.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

