Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C102K3REC7411 | |
|---|---|
DigiKey Part Number | C0402C102K3REC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C102K3REC7411 |
Description | CAP CER 0402 1NF 25V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K3REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102K3RACAUTO | KEMET | 59.403 | 399-6824-1-ND | kr.0.63000 | Parametric Equivalent |
| C0402C102K3RACTU | KEMET | 344.988 | 399-C0402C102K3RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0402C102K3RALTU | KEMET | 0 | 399-C0402C102K3RALTUTR-ND | kr.0.70134 | Parametric Equivalent |
| C0402C102K3REC | KEMET | 0 | C0402C102K3REC-ND | kr.0.11072 | Parametric Equivalent |
| C0402C102K3RECAUTO | KEMET | 0 | C0402C102K3RECAUTO-ND | kr.0.09997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05898 | kr.2,949.00 |
| Unit Price without VAT: | kr.0.05898 |
|---|---|
| Unit Price with VAT: | kr.0.07373 |







