C0201C560K3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 30.459
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 16.108
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 26.390
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 43.496
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 24.262
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.03390
Datasheet

Upgrade


Murata Electronics
In Stock: 10.780
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01380
Datasheet

Upgrade


Murata Electronics
In Stock: 213.893
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 50.000
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01742
Datasheet

Upgrade


Murata Electronics
In Stock: 196.549
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01335
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06649
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.64000
Datasheet
0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C560K3GACTU

DigiKey Part Number
399-C0201C560K3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0201C560K3GACTU
Description
CAP CER 56PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C560K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.05180kr.1,554.00
Unit Price without VAT:kr.0.05180
Unit Price with VAT:kr.0.06475