
| GRM0335C1E560JA01J | |
|---|---|
| DigiKey Part Number | 490-GRM0335C1E560JA01JTR-ND - Tape & Reel (TR) 490-GRM0335C1E560JA01JCT-ND - Cut Tape (CT) 490-GRM0335C1E560JA01JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM0335C1E560JA01J | 
| Description | CAP CER 56PF 25V C0G/NP0 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM0335C1E560JA01J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.09000 | kr.0.90 | 
| 50 | kr.0.05880 | kr.2.94 | 
| 100 | kr.0.04990 | kr.4.99 | 
| 500 | kr.0.03404 | kr.17.02 | 
| 1.000 | kr.0.02931 | kr.29.31 | 
| 2.500 | kr.0.02434 | kr.60.85 | 
| 5.000 | kr.0.02136 | kr.106.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | kr.0.01791 | kr.895.50 | 
| 100.000 | kr.0.01160 | kr.1,160.00 | 
| 150.000 | kr.0.01141 | kr.1,711.50 | 
| 250.000 | kr.0.01077 | kr.2,692.50 | 
| 350.000 | kr.0.01074 | kr.3,759.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark