
C0201C560J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C560J3GACTUTR-ND - Tape & Reel (TR) 399-C0201C560J3GACTUCT-ND - Cut Tape (CT) 399-C0201C560J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C560J3GACTU |
Description | CAP CER 56PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C560J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 50 | kr.0.16760 | kr.8.38 |
| 100 | kr.0.14400 | kr.14.40 |
| 500 | kr.0.10124 | kr.50.62 |
| 1.000 | kr.0.08134 | kr.81.34 |
| 2.500 | kr.0.06989 | kr.174.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04148 | kr.622.20 |
| 30.000 | kr.0.04105 | kr.1,231.50 |
| 45.000 | kr.0.04083 | kr.1,837.35 |
| 75.000 | kr.0.04057 | kr.3,042.75 |
| 105.000 | kr.0.04042 | kr.4,244.10 |
| 150.000 | kr.0.04027 | kr.6,040.50 |
| 180.000 | kr.0.04019 | kr.7,234.20 |
| 360.000 | kr.0.03994 | kr.14,378.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

