UMK063CG560JT-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 209.089
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01370
Datasheet

Upgrade


Murata Electronics
In Stock: 110.264
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01495
Datasheet
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG560JT-F

DigiKey Part Number
587-UMK063CG560JT-FTR-ND - Tape & Reel (TR)
587-UMK063CG560JT-FCT-ND - Cut Tape (CT)
587-UMK063CG560JT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG560JT-F
Description
CAP CER 56PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG560JT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H560JA01DMurata Electronics209.089490-6131-1-NDkr.0.63000Direct
GRM0335C1H560JA01JMurata Electronics0GRM0335C1H560JA01J-NDkr.0.01370Direct
GRM0335C1H560GA01DMurata Electronics110.264490-13329-1-NDkr.0.63000Upgrade
GRM0335C1H560GA01JMurata Electronics0GRM0335C1H560GA01J-NDkr.0.01495Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.28500kr.2.85
50kr.0.19660kr.9.83
100kr.0.16860kr.16.86
500kr.0.12198kr.60.99
1.000kr.0.10772kr.107.72
2.500kr.0.09277kr.231.93
5.000kr.0.08376kr.418.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07266kr.1,089.90
30.000kr.0.06724kr.2,017.20
45.000kr.0.06453kr.2,903.85
75.000kr.0.06152kr.4,614.00
105.000kr.0.05977kr.6,275.85
150.000kr.0.05808kr.8,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750