PNIRP-06V-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.0.54524

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.0.54524

Parametric Equivalent


JST Sales America Inc.
In Stock: 21.575
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Molex
In Stock: 71.816
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 31.214
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 7.546
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 30.510
Unit Price: kr.2.32000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.415
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Molex
In Stock: 7.890
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.53048
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.72329
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.62891
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.64753
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4.632
Unit Price: kr.5.77000
Datasheet
Image for PNIRP-06V-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNIRP-06V-E

DigiKey Part Number
455-PNIRP-06V-E-ND
Manufacturer
Manufacturer Product Number
PNIRP-06V-E
Description
PNI HOUSING (USE SPND CONTACT)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Blue
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAP-06V-KJST Sales America Inc.0455-PAP-06V-K-NDkr.0.54524Parametric Equivalent
PAP-06V-RJST Sales America Inc.0455-PAP-06V-R-NDkr.0.54524Parametric Equivalent
PAP-06V-SJST Sales America Inc.21.575455-1490-NDkr.0.95000Parametric Equivalent
0355070600Molex71.816WM5985-NDkr.1.27000Parametric Equivalent
0512160600Molex31.214WM12236-NDkr.2.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.68852kr.688.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.68852
Unit Price with VAT:kr.0.86065