1735447-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1735447-6

DigiKey Part Number
A100023-ND
Manufacturer
Manufacturer Product Number
1735447-6
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1735447-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.014
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.56300kr.5.63
25kr.0.52720kr.13.18
50kr.0.50180kr.25.09
100kr.0.47740kr.47.74
250kr.0.44724kr.111.81
600kr.0.42027kr.252.16
1.200kr.0.40022kr.480.26
3.000kr.0.37510kr.1,125.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000