6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2316104-6

DigiKey Part Number
17-2316104-6-ND
Manufacturer
Manufacturer Product Number
2316104-6
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2316104-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355070600Molex71.816WM5985-NDkr.1.27000Parametric Equivalent
0512160600Molex31.214WM12236-NDkr.2.09000Parametric Equivalent
0513820600Molex7.546WM3364-NDkr.1.65000Parametric Equivalent
1511000006Molex30.510WM26843-NDkr.2.32000Parametric Equivalent
2012002060Molex7.8902012002060-NDkr.4.63000Parametric Equivalent
In-Stock: 4.632
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.87500kr.48.75
25kr.4.56720kr.114.18
50kr.4.34920kr.217.46
240kr.3.89304kr.934.33
480kr.3.70704kr.1,779.38
720kr.3.60244kr.2,593.76
1.200kr.3.47485kr.4,169.82
2.640kr.3.28681kr.8,677.18
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250