Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PAP-06V-K | |
|---|---|
DigiKey Part Number | 455-PAP-06V-K-ND |
Manufacturer | |
Manufacturer Product Number | PAP-06V-K |
Description | PA HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAP-06V-R | JST Sales America Inc. | 0 | 455-PAP-06V-R-ND | kr.0.54524 | Parametric Equivalent |
| PAP-06V-S | JST Sales America Inc. | 21.575 | 455-1490-ND | kr.0.95000 | Parametric Equivalent |
| PNIRP-06V-E | JST Sales America Inc. | 0 | 455-PNIRP-06V-E-ND | kr.0.68852 | Parametric Equivalent |
| 0355070600 | Molex | 71.816 | WM5985-ND | kr.1.27000 | Parametric Equivalent |
| 0512160600 | Molex | 31.214 | WM12236-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.54524 | kr.545.24 |
| Unit Price without VAT: | kr.0.54524 |
|---|---|
| Unit Price with VAT: | kr.0.68155 |













