1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

C1206C103KFRACTU

DigiKey Part Number
399-C1206C103KFRACTUTR-ND - Tape & Reel (TR)
399-C1206C103KFRACTUCT-ND - Cut Tape (CT)
399-C1206C103KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103KFRACTU
Description
CAP CER 10000PF 1.5KV X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103KFRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.08000kr.20.80
50kr.1.61280kr.80.64
100kr.1.45220kr.145.22
500kr.1.17684kr.588.42
1.000kr.1.09197kr.1,091.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.99242kr.1,984.84
4.000kr.0.94427kr.3,777.08
6.000kr.0.92689kr.5,561.34
10.000kr.0.90386kr.9,038.60
14.000kr.0.88520kr.12,392.80
20.000kr.0.86725kr.17,345.00
24.000kr.0.85874kr.20,609.76
48.000kr.0.83657kr.40,155.36
50.000kr.0.82858kr.41,429.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000