470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500G471J1GV001T

DigiKey Part Number
709-TDCT500G471J1GV001TTR-ND - Tape & Reel (TR)
709-TDCT500G471J1GV001TCT-ND - Cut Tape (CT)
709-TDCT500G471J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCT500G471J1GV001T
Description
CAP CER 470PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT500G471J1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±5%
Thickness (Max)
0.050" (1.27mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C471J5GACTUKEMET41.489399-C0805C471J5GACTUCT-NDkr.1.20000Direct
CC0805JRNPO9BN471YAGEO0311-1119-1-NDkr.0.76000Direct
GRM2165C1H471JA01DMurata Electronics19.776490-1617-1-NDkr.1.39000Direct
GRM2165C1H471JA01JMurata Electronics14.513490-11549-1-NDkr.1.39000Direct
KGM21BCG1H471JTKYOCERA AVX17.584478-KGM21BCG1H471JTCT-NDkr.0.76000Direct
In-Stock: 10.264
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11720kr.55.86
100kr.0.99600kr.99.60
500kr.0.79276kr.396.38
1.000kr.0.72999kr.729.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63584kr.2,543.36
8.000kr.0.60087kr.4,806.96
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500