
GRM2165C1H471JA01J | |
|---|---|
DigiKey Part Number | 490-11549-2-ND - Tape & Reel (TR) 490-11549-1-ND - Cut Tape (CT) 490-11549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H471JA01J |
Description | CAP CER 470PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H471JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C2A471JA01D | Murata Electronics | 26.879 | 490-1611-1-ND | kr.0.19000 | Upgrade |
| C0805C471J5GACTU | KEMET | 45.236 | 399-C0805C471J5GACTUCT-ND | kr.0.16000 | Direct |
| CC0805JRNPO9BN471 | YAGEO | 546 | 311-1119-1-ND | kr.0.10000 | Direct |
| C0805C471F1GACTU | KEMET | 3.365 | 399-C0805C471F1GACTUCT-ND | kr.1.10000 | Upgrade |
| C0805C471F5GACTU | KEMET | 10.150 | 399-C0805C471F5GACTUCT-ND | kr.0.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79900 | kr.7.99 |
| 50 | kr.0.56940 | kr.28.47 |
| 100 | kr.0.49900 | kr.49.90 |
| 500 | kr.0.38230 | kr.191.15 |
| 1.000 | kr.0.34623 | kr.346.23 |
| 2.500 | kr.0.30830 | kr.770.75 |
| 5.000 | kr.0.28545 | kr.1,427.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25905 | kr.2,590.50 |
| 20.000 | kr.0.24402 | kr.4,880.40 |
| 30.000 | kr.0.23650 | kr.7,095.00 |
| 50.000 | kr.0.22817 | kr.11,408.50 |
| 70.000 | kr.0.22329 | kr.15,630.30 |
| 100.000 | kr.0.21861 | kr.21,861.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

