Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2165C1H471JA01D

DigiKey Part Number
490-1617-2-ND - Tape & Reel (TR)
490-1617-1-ND - Cut Tape (CT)
490-1617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2165C1H471JA01D
Description
CAP CER 470PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2165C1H471JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.868
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.76800kr.7.68
50kr.0.54660kr.27.33
100kr.0.48000kr.48.00
500kr.0.36748kr.183.74
1.000kr.0.33286kr.332.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26063kr.1,042.52
8.000kr.0.21789kr.1,743.12
12.000kr.0.21344kr.2,561.28
20.000kr.0.21219kr.4,243.80
28.000kr.0.20147kr.5,641.16
40.000kr.0.20076kr.8,030.40
48.000kr.0.19380kr.9,302.40
96.000kr.0.19264kr.18,493.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500