470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C471J5GACTU

DigiKey Part Number
399-C0805C471J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C471J5GACTUCT-ND - Cut Tape (CT)
399-C0805C471J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C471J5GACTU
Description
CAP CER 470PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C471J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67800kr.6.78
50kr.0.48180kr.24.09
100kr.0.42100kr.42.10
500kr.0.31954kr.159.77
1.000kr.0.28828kr.288.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24156kr.966.24
8.000kr.0.22421kr.1,793.68
12.000kr.0.21553kr.2,586.36
20.000kr.0.20591kr.4,118.20
28.000kr.0.20029kr.5,608.12
40.000kr.0.19488kr.7,795.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000