Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDDD201W333K1GV001E | |
|---|---|
DigiKey Part Number | 709-TDDD201W333K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDDD201W333K1GV001E |
Description | CAP CER 0.033UF 200V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDDD201W333K1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.17mm x 1.57mm) |
Tolerance ±10% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2000333KXT | Knowles Syfer | 5.000 | 1608-1206J2000333KXTCT-ND | kr.1.72346 | Direct |
| C1206C333K2RACTU | KEMET | 1.460 | 399-15574-1-ND | kr.2.73000 | Direct |
| CC1206KKX7RABB333 | YAGEO | 3.005 | 311-1968-1-ND | kr.1.65000 | Direct |
| KGM31AR72D333KL | KYOCERA AVX | 0 | 478-KGM31AR72D333KLTR-ND | kr.0.38975 | Direct |
| KGM31AR72D333KU | KYOCERA AVX | 33.154 | 478-KGM31AR72D333KUCT-ND | kr.1.84000 | Direct |







