
C1206C333K2RACTU | |
|---|---|
DigiKey Part Number | 399-15574-2-ND - Tape & Reel (TR) 399-15574-1-ND - Cut Tape (CT) 399-15574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333K2RACTU |
Description | CAP CER 0.033UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.65500 | kr.16.55 |
| 50 | kr.1.22480 | kr.61.24 |
| 100 | kr.1.09370 | kr.109.37 |
| 500 | kr.0.87214 | kr.436.07 |
| 1.000 | kr.0.80379 | kr.803.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70135 | kr.2,805.40 |
| 8.000 | kr.0.66330 | kr.5,306.40 |
| 12.000 | kr.0.64424 | kr.7,730.88 |
| 20.000 | kr.0.62312 | kr.12,462.40 |
| 28.000 | kr.0.61077 | kr.17,101.56 |
| 40.000 | kr.0.59889 | kr.23,955.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

