0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000333KXT

DigiKey Part Number
1608-1206J2000333KXTTR-ND - Tape & Reel (TR)
1608-1206J2000333KXTCT-ND - Cut Tape (CT)
1608-1206J2000333KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J2000333KXT
Description
CAP CER 0.033UF 200V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000333KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206PC333KAT1AKYOCERA AVX0478-5557-2-NDkr.0.87408Upgrade
C1206C333KBRACTUKEMET24.006399-C1206C333KBRACTUCT-NDkr.2.37000Upgrade
C1206V333KBRACTUKEMET2399-6475-1-NDkr.7.31000Upgrade
C3216X7R2E333K160AMTDK3.500445-6076-1-NDkr.2.05000Upgrade
C3216X7R2J333K160AATDK679.925445-4491-1-NDkr.2.24000Upgrade
In-Stock: 5.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.74250kr.4,356.25
5.000kr.1.66531kr.8,326.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.74250
Unit Price with VAT:kr.2.17813