Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

TDCF500W103K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF500W103K1GV001TTR-ND - Tape & Reel (TR) 709-TDCF500W103K1GV001TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TDCF500W103K1GV001T |
Description | CAP CER 10000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF500W103K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C103K5RACTU | KEMET | 2.106.153 | 399-C0402C103K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0402KRX7R9BB103 | YAGEO | 2.180.282 | 311-1349-1-ND | kr.0.63000 | Direct |
| CL05B103KB5NFNC | Samsung Electro-Mechanics | 211.856 | 1276-1499-1-ND | kr.0.63000 | Direct |
| CL05B103KB5NNNC | Samsung Electro-Mechanics | 2.020.872 | 1276-1028-1-ND | kr.0.63000 | Direct |
| CL05B103KB5NNND | Samsung Electro-Mechanics | 0 | CL05B103KB5NNND-ND | kr.0.01270 | Direct |







