10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H103KH

DigiKey Part Number
478-KGM05AR71H103KHTR-ND - Tape & Reel (TR)
478-KGM05AR71H103KHCT-ND - Cut Tape (CT)
478-KGM05AR71H103KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H103KH
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H103KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08880kr.8.88
500kr.0.06238kr.31.19
1.000kr.0.05433kr.54.33
2.500kr.0.04582kr.114.55
5.000kr.0.04075kr.203.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03659kr.365.90
20.000kr.0.03316kr.663.20
30.000kr.0.03145kr.943.50
50.000kr.0.02955kr.1,477.50
70.000kr.0.02845kr.1,991.50
100.000kr.0.02738kr.2,738.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750