10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 1812(4532 Metric) 22

CL05B103KB5NNNC

DigiKey Part Number
1276-1028-2-ND - Tape & Reel (TR)
1276-1028-1-ND - Cut Tape (CT)
1276-1028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B103KB5NNNC
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B103KB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.121.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
50kr.0.06600kr.3.30
100kr.0.05520kr.5.52
500kr.0.03766kr.18.83
1.000kr.0.03246kr.32.46
2.500kr.0.02696kr.67.40
5.000kr.0.02367kr.118.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02099kr.209.90
20.000kr.0.01878kr.375.60
30.000kr.0.01768kr.530.40
50.000kr.0.01645kr.822.50
70.000kr.0.01574kr.1,101.80
100.000kr.0.01506kr.1,506.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750