10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 1812(4532 Metric) 22

CL05B103KB5NFNC

DigiKey Part Number
1276-1499-2-ND - Tape & Reel (TR)
1276-1499-1-ND - Cut Tape (CT)
1276-1499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B103KB5NFNC
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B103KB5NFNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B103KB5NNNCSamsung Electro-Mechanics2.625.0991276-1028-1-NDkr.0.63000Parametric Equivalent
GRM155R71H103KA88DMurata Electronics4.018.017490-4516-1-NDkr.0.63000Direct
GRM155R71H103KA88JMurata Electronics364.622490-6351-1-NDkr.0.63000Direct
C0402C103J5RACTUKEMET264.217399-C0402C103J5RACTUCT-NDkr.2.73000Upgrade
GRM155R71H103JA88DMurata Electronics304.449490-7763-1-NDkr.0.63000Upgrade
In-Stock: 224.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
50kr.0.08620kr.4.31
100kr.0.07290kr.7.29
500kr.0.05084kr.25.42
1.000kr.0.04400kr.44.00
2.500kr.0.03687kr.92.17
5.000kr.0.03261kr.163.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02911kr.291.10
20.000kr.0.02624kr.524.80
30.000kr.0.02480kr.744.00
50.000kr.0.02321kr.1,160.50
70.000kr.0.02229kr.1,560.30
100.000kr.0.02139kr.2,139.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750