DPG30C200PC-TRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 40
Unit Price: kr.32.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 2.023
Unit Price: kr.11.83000
Datasheet

Similar


onsemi
In Stock: 6.065
Unit Price: kr.12.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.169
Unit Price: kr.7.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.624
Unit Price: kr.8.94000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.018
Unit Price: kr.24.43000
Datasheet

Similar


STMicroelectronics
In Stock: 739
Unit Price: kr.5.21000
Datasheet

Similar


STMicroelectronics
In Stock: 3.348
Unit Price: kr.10.22000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.5.29324
Datasheet

Similar


STMicroelectronics
In Stock: 1.451
Unit Price: kr.9.58000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPG30C200PC-TRL

DigiKey Part Number
DPG30C200PC-TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPG30C200PC-TRL
Description
DIODE ARRAY GP 200V 15A TO-263AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.26 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.12.12280kr.9,698.24
1.600kr.11.90595kr.19,049.52
Manufacturers Standard Package
Unit Price without VAT:kr.12.12280
Unit Price with VAT:kr.15.15350