


STTH1002CG-TR | |
|---|---|
DigiKey Part Number | 497-8911-2-ND - Tape & Reel (TR) 497-8911-1-ND - Cut Tape (CT) 497-8911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1002CG-TR |
Description | DIODE ARRAY GP 200V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH1002CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.3.81900 | kr.38.19 |
| 100 | kr.3.66060 | kr.366.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.39292 | kr.3,392.92 |
| 2.000 | kr.3.04676 | kr.6,093.52 |
| 3.000 | kr.2.91678 | kr.8,750.34 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |

