STTH2002CG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.12.12280
Datasheet

Similar


onsemi
In Stock: 2.023
Unit Price: kr.11.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.169
Unit Price: kr.7.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.630
Unit Price: kr.8.94000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STTH2002CG

DigiKey Part Number
497-3546-5-ND
Manufacturer
Manufacturer Product Number
STTH2002CG
Description
DIODE ARRAY GP 200V 15A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STTH2002CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
27 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types