SBR40U200CTB is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 1.018
Unit Price: kr.33.29000
Datasheet

Direct


SMC Diode Solutions
In Stock: 540
Unit Price: kr.16.23000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.17.35575
Datasheet

Similar


onsemi
In Stock: 2.023
Unit Price: kr.21.68000
Datasheet

Similar


STMicroelectronics
In Stock: 3.340
Unit Price: kr.21.18000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB

SBR40U200CTB

DigiKey Part Number
SBR40U200CTBDI-ND
Manufacturer
Manufacturer Product Number
SBR40U200CTB
Description
DIODE ARRAY SBR 200V 20A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
930 mV @ 20 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
200 µA @ 200 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Super Barrier
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBR40U200CTB-13Diodes Incorporated1.01831-SBR40U200CTB-13CT-NDkr.33.29000MFR Recommended
MBRB40200CTSMC Diode Solutions5401655-MBRB40200CT-NDkr.16.23000Direct
DPG30C200PC-TRLIXYS0DPG30C200PC-TRL-NDkr.17.35575Similar
FFB20UP20DN-F085onsemi2.023FFB20UP20DN-F085CT-NDkr.21.68000Similar
STTH3002CG-TRSTMicroelectronics3.340497-3775-1-NDkr.21.18000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types