Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61LPS12836A-250TQL | |
|---|---|
DigiKey Part Number | IS61LPS12836A-250TQL-ND |
Manufacturer | |
Manufacturer Product Number | IS61LPS12836A-250TQL |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 250 MHz 2.6 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 250 MHz |
Packaging Tray | Access Time 2.6 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF12836A-6.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF12836A-6.5TQLI-ND | kr.61.29458 | Similar |
| IS61LF12836A-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 154 | 706-1091-ND | kr.86.48000 | Similar |
| IS61LF12836EC-6.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF12836EC-6.5TQLI-ND | kr.55.17035 | Similar |
| IS61LF12836EC-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1493-ND | kr.77.73000 | Similar |
| IS61LPS12836A-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1098-ND | kr.86.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | kr.58.47194 | kr.8,419.96 |
| Unit Price without VAT: | kr.58.47194 |
|---|---|
| Unit Price with VAT: | kr.73.08993 |




