IS61LF12836EC-7.5TQLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.61.29458
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 154
Unit Price: kr.86.48000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.55.17035
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.86.48000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.52.61806
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.58.47194
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.52.61806
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.66.48194
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.73.08965
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.52.61806
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 66
Unit Price: kr.80.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.78.94972
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.53.84771
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.52.97292
Datasheet
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LF12836EC-7.5TQLI

DigiKey Part Number
706-1493-ND
Manufacturer
Manufacturer Product Number
IS61LF12836EC-7.5TQLI
Description
IC SRAM 4.5MBIT PARALLEL 100LQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
117 MHz
Packaging
Tray
Access Time
7.5 ns
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-LQFP (14x20)
Memory Size
Base Product Number
Memory Organization
128K x 36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS61LF12836A-6.5TQLIISSI, Integrated Silicon Solution Inc0IS61LF12836A-6.5TQLI-NDkr.61.29458Similar
IS61LF12836A-7.5TQLIISSI, Integrated Silicon Solution Inc154706-1091-NDkr.86.48000Similar
IS61LF12836EC-6.5TQLIISSI, Integrated Silicon Solution Inc0IS61LF12836EC-6.5TQLI-NDkr.55.17035Similar
IS61LPS12836A-200TQLIISSI, Integrated Silicon Solution Inc0706-1098-NDkr.86.48000Similar
IS61LPS12836EC-200TQLIISSI, Integrated Silicon Solution Inc0706-1494-NDkr.52.61806Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.77.73000kr.77.73
10kr.72.21300kr.722.13
25kr.69.98840kr.1,749.71
72kr.67.43208kr.4,855.11
144kr.65.77222kr.9,471.20
288kr.64.13042kr.18,469.56
504kr.62.82274kr.31,662.66
1.008kr.61.22811kr.61,717.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.77.73000
Unit Price with VAT:kr.97.16250