Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS61LF12836EC-6.5TQLI | |
|---|---|
DigiKey Part Number | IS61LF12836EC-6.5TQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS61LF12836EC-6.5TQLI |
Description | IC SRAM 4.5MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 6.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF12836A-6.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF12836A-6.5TQLI-ND | kr.61.29458 | Similar |
| IS61LF12836A-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 154 | 706-1091-ND | kr.86.48000 | Similar |
| IS61LF12836EC-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1493-ND | kr.77.73000 | Similar |
| IS61LPS12836A-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1098-ND | kr.86.48000 | Similar |
| IS61LPS12836EC-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1494-ND | kr.52.61806 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | kr.55.17035 | kr.7,944.53 |
| Unit Price without VAT: | kr.55.17035 |
|---|---|
| Unit Price with VAT: | kr.68.96294 |




