
71V25761S183PFG | |
|---|---|
DigiKey Part Number | 71V25761S183PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V25761S183PFG |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 183 MHz 3.3 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 183 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.3 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.83000 | kr.64.83 |
| 10 | kr.60.25600 | kr.602.56 |
| 25 | kr.58.40120 | kr.1,460.03 |
| 72 | kr.56.27028 | kr.4,051.46 |
| Unit Price without VAT: | kr.64.83000 |
|---|---|
| Unit Price with VAT: | kr.81.03750 |

