TLE62512GXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 683
Unit Price: kr.19.72000
Datasheet

Direct


NXP USA Inc.
In Stock: 12.095
Unit Price: kr.22.63000
Datasheet

Direct


NXP USA Inc.
In Stock: 5.702
Unit Price: kr.22.82000
Datasheet
1/1 Transceiver Half CANbus PG-DSO-14-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE62512GXUMA1

DigiKey Part Number
TLE62512GXUMA1TR-ND - Tape & Reel (TR)
TLE62512GXUMA1CT-ND - Cut Tape (CT)
TLE62512GXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE62512GXUMA1
Description
IC TRANSCEIVER HALF 1/1 DSO-14
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-14-24
Datasheet
 Datasheet
EDA/CAD Models
TLE62512GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.15000kr.19.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.11.39022kr.28,475.55
Manufacturers Standard Package
Unit Price without VAT:kr.19.15000
Unit Price with VAT:kr.23.93750