1/1 Transceiver Half CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1041AT/CM,118

DigiKey Part Number
568-10290-2-ND - Tape & Reel (TR)
568-10290-1-ND - Cut Tape (CT)
568-10290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1041AT/CM,118
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
NXP USA Inc.
Receiver Hysteresis
70 mV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
14-SO
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.63000kr.22.63
10kr.17.02300kr.170.23
25kr.15.62160kr.390.54
100kr.14.07860kr.1,407.86
250kr.13.34340kr.3,335.85
500kr.13.19912kr.6,599.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.38651kr.30,966.27
5.000kr.12.14995kr.60,749.75
Manufacturers Standard Package
Unit Price without VAT:kr.22.63000
Unit Price with VAT:kr.28.28750