
TJA1041T/CM,118 | |
|---|---|
DigiKey Part Number | 568-10291-2-ND - Tape & Reel (TR) 568-10291-1-ND - Cut Tape (CT) 568-10291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1041T/CM,118 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1041T/CM,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.01000 | kr.19.01 |
| 10 | kr.14.22100 | kr.142.21 |
| 25 | kr.13.02280 | kr.325.57 |
| 100 | kr.11.70620 | kr.1,170.62 |
| 250 | kr.11.07840 | kr.2,769.60 |
| 500 | kr.10.70004 | kr.5,350.02 |
| 1.000 | kr.10.38854 | kr.10,388.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.05972 | kr.25,149.30 |
| 5.000 | kr.9.86157 | kr.49,307.85 |
| Unit Price without VAT: | kr.19.01000 |
|---|---|
| Unit Price with VAT: | kr.23.76250 |









