BC856SH6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 297
Unit Price: kr.1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 801
Unit Price: kr.1.59000
Datasheet

Similar


onsemi
In Stock: 18.193
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.804
Unit Price: kr.1.27000
Datasheet

Similar


Diotec Semiconductor
In Stock: 629
Unit Price: kr.1.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.478
Unit Price: kr.1.27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.831
Unit Price: kr.1.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 237
Unit Price: kr.3.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.814
Unit Price: kr.3.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.080
Unit Price: kr.2.60000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856SH6327XTSA1

DigiKey Part Number
448-BC856SH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC856SH6327XTSA1
Description
TRANS 2PNP 65V 0.1A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BC856SH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.40150kr.4,818.00
Unit Price without VAT:kr.0.40150
Unit Price with VAT:kr.0.50188