Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856S,115

DigiKey Part Number
1727-4864-2-ND - Tape & Reel (TR)
1727-4864-1-ND - Cut Tape (CT)
1727-4864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856S,115
Description
TRANS 2PNP 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BC856S,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Manufacturer
Nexperia USA Inc.
Power - Max
300mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
6-TSSOP
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856BSH RFGTaiwan Semiconductor Corporation5.0341801-BC856BSHRFGCT-NDkr.2.09000Similar
In-Stock: 4.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.76700kr.7.67
100kr.0.47490kr.47.49
500kr.0.34604kr.173.02
1.000kr.0.30407kr.304.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25051kr.751.53
6.000kr.0.22344kr.1,340.64
9.000kr.0.20963kr.1,886.67
15.000kr.0.19409kr.2,911.35
21.000kr.0.18488kr.3,882.48
30.000kr.0.17592kr.5,277.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750