
BCM856BSH | |
|---|---|
DigiKey Part Number | 1727-BCM856BSHTR-ND - Tape & Reel (TR) 1727-BCM856BSHCT-ND - Cut Tape (CT) 1727-BCM856BSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM856BSH |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 65V 100mA 175MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BCM856BSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.36200 | kr.23.62 |
| 50 | kr.1.70620 | kr.85.31 |
| 100 | kr.1.49440 | kr.149.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84442 | kr.2,533.26 |
| 6.000 | kr.0.76671 | kr.4,600.26 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

