Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 400mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856SF

DigiKey Part Number
1727-BC856SFTR-ND - Tape & Reel (TR)
1727-BC856SFCT-ND - Cut Tape (CT)
1727-BC856SFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856SF
Description
TRANS 2PNP 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 400mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BC856SF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Manufacturer
Nexperia USA Inc.
Power - Max
400mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
6-TSSOP
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856AS-7Diodes Incorporated801BC856ASDICT-NDkr.1.59000Similar
BC856BDW1T1Gonsemi17.963BC856BDW1T1GOSCT-NDkr.1.33000Similar
BC856BDW1T3Gonsemi5.451BC856BDW1T3GOSCT-NDkr.1.33000Similar
BC856BSH RFGTaiwan Semiconductor Corporation8.0341801-BC856BSHRFGCT-NDkr.2.09000Similar
BC856SDiotec Semiconductor5794878-BC856SCT-NDkr.1.33000Similar
In-Stock: 9.831
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.77300kr.7.73
100kr.0.47680kr.47.68
500kr.0.34718kr.173.59
1.000kr.0.30508kr.305.08
2.000kr.0.26955kr.539.10
5.000kr.0.23094kr.1,154.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20627kr.2,062.70
20.000kr.0.18617kr.3,723.40
30.000kr.0.17592kr.5,277.60
50.000kr.0.16440kr.8,220.00
70.000kr.0.15757kr.11,029.90
100.000kr.0.15093kr.15,093.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750