6809_N-50-1/1--_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.1,833.68500
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.592.79000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.350.79000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.499.53000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.758.33000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.750.97000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.691.76000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 4
Unit Price: kr.765.11000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,016.97400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.2,293.67200
Datasheet
RF Attenuators 9dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6809_N-50-1/1--_NE

DigiKey Part Number
3628-6809_N-50-1/1--_NE-ND
Manufacturer
Manufacturer Product Number
6809_N-50-1/1--_NE
Description
RF ATTENUATOR 9DB 50 N-TP IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
9dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATT-0219-09-NNN-02Cinch Connectivity Solutions0116-ATT-0219-09-NNN-02-NDkr.1,833.68500Parametric Equivalent
FMAT7468-9Fairview Microwave05328-FMAT7468-9-NDkr.592.79000Parametric Equivalent
LCAT1007-09L-com05073-LCAT1007-09-NDkr.350.79000Parametric Equivalent
LCAT7094-09L-com05073-LCAT7094-09-NDkr.499.53000Parametric Equivalent
PE7047-9Pasternack06099-PE7047-9-NDkr.758.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.644.59000kr.644.59
Manufacturers Standard Package
Unit Price without VAT:kr.644.59000
Unit Price with VAT:kr.805.73750