Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7047-9 | |
|---|---|
DigiKey Part Number | 6099-PE7047-9-ND |
Manufacturer | |
Manufacturer Product Number | PE7047-9 |
Description | 9 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 9dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATT-0219-09-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-09-NNN-02-ND | kr.1,853.93000 | Parametric Equivalent |
| FMAT7468-9 | Fairview Microwave | 0 | 5328-FMAT7468-9-ND | kr.599.34000 | Parametric Equivalent |
| LCAT1007-09 | L-com | 0 | 5073-LCAT1007-09-ND | kr.354.67000 | Parametric Equivalent |
| LCAT7094-09 | L-com | 0 | 5073-LCAT7094-09-ND | kr.505.04000 | Parametric Equivalent |
| PE7094-09 | Pasternack | 0 | 6099-PE7094-09-ND | kr.759.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.766.70000 | kr.766.70 |
| 10 | kr.675.47300 | kr.6,754.73 |
| 25 | kr.643.93560 | kr.16,098.39 |
| 100 | kr.600.77080 | kr.60,077.08 |
| Unit Price without VAT: | kr.766.70000 |
|---|---|
| Unit Price with VAT: | kr.958.37500 |









