Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT1007-09 | |
|---|---|
DigiKey Part Number | 5073-LCAT1007-09-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1007-09 |
Description | DC-18GHZ 2W RF FIXED ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 9dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT7094-09 | L-com | 0 | 5073-LCAT7094-09-ND | kr.499.53000 | Parametric Equivalent |
| ATT-0219-09-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-09-NNN-02-ND | kr.1,833.68500 | Parametric Equivalent |
| PE7094-09 | Pasternack | 0 | 6099-PE7094-09-ND | kr.750.97000 | Parametric Equivalent |
| PE7612-9 | Pasternack | 4 | 6099-PE7612-9-ND | kr.765.11000 | Parametric Equivalent |
| R414709161 | Radiall USA, Inc. | 0 | 2201-R414709161-ND | kr.2,293.67200 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.350.79000 | kr.350.79 |
| Unit Price without VAT: | kr.350.79000 |
|---|---|
| Unit Price with VAT: | kr.438.48750 |






